
MHW1815 | |
|---|---|
DigiKey Part Number | 2156-MHW1815-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MHW1815 |
Description | IC RF AMP GPS 1.805GHZ-1.88GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.805GHz ~ 1.88GHz | |
P1dB | 15W | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 26V | |
Current - Supply | 300mA | |
Test Frequency | 1.805GHz ~ 1.88GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 4949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,27000 € | 250,54 € |
| Unit Price without VAT: | 125,27000 € |
|---|---|
| Unit Price with VAT: | 149,07130 € |

