
MHW1254LAN | |
|---|---|
DigiKey Part Number | 2156-MHW1254LAN-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHW1254LAN |
Description | NARROW BAND HIGH POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 CATV 7-CATV Module |
Datasheet | Datasheet |
Category | Current - Supply 95 mA |
Manufacturer Freescale Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Supplier Device Package 7-CATV Module |
Applications CATV | Base Product Number |
Number of Circuits 1 |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,99000 € | 255,92 € |
| Unit Price without VAT: | 31,99000 € |
|---|---|
| Unit Price with VAT: | 38,06810 € |

