
MHT1004GNR3 | |
|---|---|
DigiKey Part Number | 2156-MHT1004GNR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHT1004GNR3 |
Description | RF MOSFET LDMOS 32V OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.45GHz 15.2dB 280W OM-780-2 Gull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 15.2dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 280W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-780-2G | |
Supplier Device Package | OM-780-2 Gull |
| Bulk: | 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 133,98500 € | 267,97 € |
| Unit Price without VAT: | 133,98500 € |
|---|---|
| Unit Price with VAT: | 159,44215 € |

