
MHPA19010N | |
|---|---|
DigiKey Part Number | 2156-MHPA19010N-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHPA19010N |
Description | IC RF AMP CDMA 1.96GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, TDMA 1.96GHz |
Datasheet | Datasheet |
Category | Noise Figure 8dB |
Manufacturer Freescale Semiconductor | RF Type CDMA, TDMA |
Packaging Bulk | Voltage - Supply 28V |
Part Status Active | Current - Supply 600mA |
Frequency 1.96GHz | Test Frequency 1.96GHz |
P1dB 41.5dBm | Mounting Type Chassis Mount |
Gain 25dB | Package / Case Module |
| Bulk: | 274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,30000 € | 256,50 € |
| Unit Price without VAT: | 51,30000 € |
|---|---|
| Unit Price with VAT: | 61,04700 € |

