
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 99,82000 € | 299,46 € |
| Unit Price without VAT: | 99,82000 € |
|---|---|
| Unit Price with VAT: | 118,78580 € |

