
MF10CCJ | |
|---|---|
DigiKey Part Number | 2156-MF10CCJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MF10CCJ |
Description | SWITCHED CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 30kHz 20-CERDIP |
Datasheet | Datasheet |
Category | Number of Filters 2 |
Manufacturer National Semiconductor | Filter Order 4th |
Packaging Bulk | Voltage - Supply 9V ~ 14V |
Part Status Active | Mounting Type Through Hole |
Filter Type Universal Switched Capacitor | Package / Case 20-CDIP (0.300", 7.62mm) |
Frequency - Cutoff or Center 30kHz | Supplier Device Package 20-CERDIP |
| Bulk: | 1370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,31629 € | 256,07 € |
| Unit Price without VAT: | 7,31629 € |
|---|---|
| Unit Price with VAT: | 8,70639 € |

