
MF10AJ | |
|---|---|
DigiKey Part Number | 2156-MF10AJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MF10AJ |
Description | SWITCHED CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 2nd Order 20kHz 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 9V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP |
| Bulk: | 4010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,41000 € | 261,15 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |

