
MF10ACN | |
|---|---|
DigiKey Part Number | 2156-MF10ACN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MF10ACN |
Description | SWITCHED CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 200kHz 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±9V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |


