
MDPLD22V10-15 | |
|---|---|
DigiKey Part Number | 2156-MDPLD22V10-15-ND |
Manufacturer | Altera |
Manufacturer Product Number | MDPLD22V10-15 |
Description | PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Altera | Programmable Type PAL |
Packaging Bulk | Number of Macrocells 10 |
Part Status Active | Mounting Type Through Hole |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,49944 € | 260,99 € |
| Unit Price without VAT: | 14,49944 € |
|---|---|
| Unit Price with VAT: | 17,25433 € |

