
MDB1900ZBQZ | |
|---|---|
DigiKey Part Number | 2156-MDB1900ZBQZ-ND |
Manufacturer | |
Manufacturer Product Number | MDB1900ZBQZ |
Description | ZERO DELAY BUFFER FOR PCIE |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 2:19 |
Packaging Bulk | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 133.33MHz |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
PLL Yes | Operating Temperature 0°C ~ 70°C |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL | Package / Case 72-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 72-QFN (10x10) |
| Bulk: | 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,49772 € | 256,37 € |
| Unit Price without VAT: | 4,49772 € |
|---|---|
| Unit Price with VAT: | 5,35229 € |

