
MD82C54/B | |
|---|---|
DigiKey Part Number | 2156-MD82C54/B-ND |
Manufacturer | |
Manufacturer Product Number | MD82C54/B |
Description | IC OSC PROG TIMER 12MHZ 24-CDIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 12MHz 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 12MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CERDIP | |
Mounting Type | Through Hole |

