80C88 Microprocessor IC - 1 Core, 16b 8MHz 40-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD80C88-2/B

DigiKey Part Number
2156-MD80C88-2/B-ND
Manufacturer
Intersil
Manufacturer Product Number
MD80C88-2/B
Description
IC MPU 8MHZ 40CERDIP
Customer Reference
Detailed Description
80C88 Microprocessor IC - 1 Core, 16b 8MHz 40-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
80C88
Number of Cores/Bus Width
1 Core, 16b
Speed
8MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
-55°C ~ 125°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CERDIP
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:345
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1242,40000 €242,40 €
Unit Price without VAT:242,40000 €
Unit Price with VAT:288,45600 €