
MD80C88-2/883 | |
|---|---|
DigiKey Part Number | 2156-MD80C88-2/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MD80C88-2/883 |
Description | IC MPU 8MHZ 40CERDIP |
Customer Reference | |
Detailed Description | 80C88 Microprocessor IC - 1 Core, 16-Bit 8MHz 40-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C88 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 8MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-CERDIP | |
Additional Interfaces | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,25000 € | 990,25 € |
| Unit Price without VAT: | 990,25000 € |
|---|---|
| Unit Price with VAT: | 1.178,39750 € |

