
MD7IC2012GNR1 | |
|---|---|
DigiKey Part Number | 2156-MD7IC2012GNR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MD7IC2012GNR1 |
Description | IC AMP CDMA 1.805-2.17GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.805GHz ~ 2.17GHz TO-270 WB-14 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MD7IC2012GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.805GHz ~ 2.17GHz | |
P1dB | 40dBm | |
Gain | 31.5dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-14 Variant, Gull Wing | |
Supplier Device Package | TO-270 WB-14 GULL | |
Base Product Number |
| Bulk: | 218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,92333 € | 269,54 € |
| Unit Price without VAT: | 44,92333 € |
|---|---|
| Unit Price with VAT: | 53,45876 € |

