
Category | Memory Organization 1K x 4 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Write Cycle Time - Word, Page 55ns |
Part Status Active | Access Time 55 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -55°C ~ 125°C (TC) |
Memory Format | Mounting Type Through Hole |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 18-CDIP |
| Bulk: | 11789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,74692 € | 256,71 € |
| Unit Price without VAT: | 19,74692 € |
|---|---|
| Unit Price with VAT: | 23,49883 € |

