
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-CDIP |
| Bulk: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29957 € | 259,89 € |
| Unit Price without VAT: | 11,29957 € |
|---|---|
| Unit Price with VAT: | 13,44649 € |

