
MCZ33972EWR2 | |
|---|---|
DigiKey Part Number | 2156-MCZ33972EWR2-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCZ33972EWR2 |
Description | INTERFACE CIRCUIT, PDSO32 |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SOIC |
Datasheet | Datasheet |
Category | Interface SPI Serial |
Manufacturer Freescale Semiconductor | Voltage - Supply 8V ~ 26V |
Packaging Bulk | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 32-SOIC |
Applications Switch Monitoring | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,01718 € | 256,46 € |
| Unit Price without VAT: | 3,01718 € |
|---|---|
| Unit Price with VAT: | 3,59044 € |

