
MCZ33903DP3EK | |
|---|---|
DigiKey Part Number | 2156-MCZ33903DP3EK-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCZ33903DP3EK |
Description | MCZ33903DP3EK - System Basis Chi |
Customer Reference | |
Detailed Description | 32-SOIC-EP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer NXP Semiconductors | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Packaging Bulk | Supplier Device Package 32-SOIC-EP |
Part Status Active | Grade Automotive |
Applications System Basis Chip |
| Bulk: | 2028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,15607 € | 253,52 € |
| Unit Price without VAT: | 4,15607 € |
|---|---|
| Unit Price with VAT: | 4,94572 € |

