
MCT623S | |
|---|---|
DigiKey Part Number | 2156-MCT623S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MCT623S |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Fairchild Semiconductor | Current - Output / Channel 30mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2.4µs, 2.4µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor |

