
MCT2ESR2VM | |
|---|---|
DigiKey Part Number | 2156-MCT2ESR2VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MCT2ESR2VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 7500Vpk | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 20% @ 10mA | Operating Temperature -40°C ~ 100°C |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 1.5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Bulk: | 1229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 845 | 0,29747 € | 251,36 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

