
MCR908JL3ECDWE | |
|---|---|
DigiKey Part Number | 2156-MCR908JL3ECDWE-954-ND |
Manufacturer | |
Manufacturer Product Number | MCR908JL3ECDWE |
Description | MICROCONTROLLER, 8-BIT, FLASH, H |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.3V |
Part Status Active | Data Converters A/D 12x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-SOIC |
Peripherals LED, LVD, POR, PWM | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,28350 € | 257,01 € |
| Unit Price without VAT: | 4,28350 € |
|---|---|
| Unit Price with VAT: | 5,09737 € |

