SCR 800 V 10 A Sensitive Gate Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR310-10G

DigiKey Part Number
2156-MCR310-10G-OS-ND
Manufacturer
Manufacturer Product Number
MCR310-10G
Description
SCR 800V 10A TO-220AB
Customer Reference
Detailed Description
SCR 800 V 10 A Sensitive Gate Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
6 mA
Manufacturer
onsemi
Current - Off State (Max)
500 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
2.2 V
Supplier Device Package
TO-220AB
Current - On State (It (RMS)) (Max)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.058
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11058
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2840,90088 €255,85 €
Unit Price without VAT:0,90088 €
Unit Price with VAT:1,07205 €