


MCP810M3-2.93/NOPB | |
|---|---|
DigiKey Part Number | 2156-MCP810M3-2.93/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MCP810M3-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer National Semiconductor | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.394 | 0,18698 € | 260,65 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

