


MCP809M3-2.93/NOPB | |
|---|---|
DigiKey Part Number | 2156-MCP809M3-2.93/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MCP809M3-2.93/NOPB |
Description | MCP809 ACTIVE LOW 3-PIN RESET IC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer National Semiconductor | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

