
MCLK332ACPV16B1 | |
|---|---|
DigiKey Part Number | 2156-MCLK332ACPV16B1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCLK332ACPV16B1 |
Description | 32-BIT, 16MHZ, HCMOS, |
Customer Reference | |
Detailed Description | CPU32 i.MX Microcontroller IC 32-Bit 16MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | QSPI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Bulk: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,45938 € | 247,35 € |
| Unit Price without VAT: | 15,45938 € |
|---|---|
| Unit Price with VAT: | 18,39666 € |

