
MCL908QY2CDTE | |
|---|---|
DigiKey Part Number | 2156-MCL908QY2CDTE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCL908QY2CDTE |
Description | IC MCU 8BIT 1.5KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 2MHz 1.5KB (1.5K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 2MHz | Supplier Device Package 16-TSSOP |
Peripherals LVD, POR, PWM | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 13 | Base Product Number |
| Bulk: | 192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30455 € | 258,11 € |
| Unit Price without VAT: | 2,30455 € |
|---|---|
| Unit Price with VAT: | 2,74241 € |

