
MCIMX7S5EVK08SC | |
|---|---|
DigiKey Part Number | 2156-MCIMX7S5EVK08SC-FR-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7S5EVK08SC |
Description | IC MPU I.MX7S 800MHZ 488TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7S 1 Core, 32-Bit 800MHz 488-TFBGA (12x12) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, LCD, MIPI |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (1) |
Series | USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) |
Packaging Bulk | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7, ARM® Cortex®-M4 | Security Features A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 488-TFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 488-TFBGA (12x12) |
RAM Controllers LPDDR2, LPDDR3, DDR3, DDR3L | Additional Interfaces AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,94462 € | 246,28 € |
| Unit Price without VAT: | 18,94462 € |
|---|---|
| Unit Price with VAT: | 22,54410 € |

