
MCIMX7S3EVK08SC | |
|---|---|
DigiKey Part Number | 2156-MCIMX7S3EVK08SC-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX7S3EVK08SC |
Description | IC MPU 800MHZ 488MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC - 1 Core, 32-Bit 800MHz 488-MAPBGA (12x12) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP Semiconductors | USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) |
Packaging Bulk | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7, ARM® Cortex®-M4 | Security Features A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 488-TFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 488-MAPBGA (12x12) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces AC'97, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers Keypad, LCD, MIPI |
| Bulk: | 6080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,77733 € | 251,66 € |
| Unit Price without VAT: | 16,77733 € |
|---|---|
| Unit Price with VAT: | 19,96502 € |

