
MCIMX7S3DVK08SC | |
|---|---|
DigiKey Part Number | 2156-MCIMX7S3DVK08SC-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCIMX7S3DVK08SC |
Description | IC MPU I.MX7S 800MHZ 488TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7S 1 Core, 32-Bit 800MHz 488-TFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LPDDR3, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD, MIPI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 488-TFBGA | |
Supplier Device Package | 488-TFBGA (12x12) | |
Additional Interfaces | AC'97, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |
Base Product Number |
| Bulk: | 304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,76267 € | 266,44 € |
| Unit Price without VAT: | 17,76267 € |
|---|---|
| Unit Price with VAT: | 21,13758 € |

