
MCIMX6X1AVK08AB | |
|---|---|
DigiKey Part Number | 2156-MCIMX6X1AVK08AB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCIMX6X1AVK08AB |
Description | I.MX 6 SERIES 32-BIT MPU, ARM CO |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, LCD |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.15V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9, ARM® Cortex®-M4 | Security Features A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 200MHz, 800MHz | Package / Case 400-LFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 400-MAPBGA (14x14) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces AC'97, CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPDIF, SPI, SSI, UART |
Graphics Acceleration No | Base Product Number |
| Bulk: | 116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,78875 € | 262,31 € |
| Unit Price without VAT: | 32,78875 € |
|---|---|
| Unit Price with VAT: | 39,01861 € |

