Image for MCIMX6U4AVM08AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6U4AVM08AB

DigiKey Part Number
2156-MCIMX6U4AVM08AB-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCIMX6U4AVM08AB
Description
IC MPU I.MX6DL 800MHZ 624MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6DL 2 Core, 32-Bit 800MHz 624-MAPBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX6U4AVM08AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
624-LFBGA
Supplier Device Package
624-MAPBGA (21x21)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:60
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
738,89000 €272,23 €
Unit Price without VAT:38,89000 €
Unit Price with VAT:46,27910 €