
MCIMX6U1AVM10AC | |
|---|---|
DigiKey Part Number | 2156-MCIMX6U1AVM10AC-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX6U1AVM10AC |
Description | IC MPU I.MX6S 1GHZ 624MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6S 2 Core, 32-Bit 1GHz 624-MAPBGA (21x21) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI, Keypad, LCD, LVDS, MIPI |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps (1) |
Series | USB USB 2.0 + PHY (4) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 624-LFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 624-MAPBGA (21x21) |
RAM Controllers DDR3, DDR3L, LPDDR2 | Additional Interfaces Bluetooth, CANbus, ESAI, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,45333 € | 272,72 € |
| Unit Price without VAT: | 45,45333 € |
|---|---|
| Unit Price with VAT: | 54,08946 € |

