
MCIMX6Q4AVT10AC | |
|---|---|
DigiKey Part Number | 2156-MCIMX6Q4AVT10AC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCIMX6Q4AVT10AC |
Description | IC MPU I.MX6 1GHZ 624FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6 4 Core, 32-Bit 1GHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer Freescale Semiconductor | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 + PHY (4) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 4 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 624-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 624-FCBGA (21x21) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers Keypad, LCD |

