
MCIMX508CVM8BR2 | |
|---|---|
DigiKey Part Number | 2156-MCIMX508CVM8BR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCIMX508CVM8BR2 |
Description | IC MPU I.MX50 800MHZ 400LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 800MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers EPDC, LCD |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 1.2V, 1.875V, 2.775V, 3.0V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor ARM® Cortex®-A8 | Security Features Boot Security, Cryptography, Secure JTAG |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 400-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 400-LFBGA (17x17) |
RAM Controllers LPDDR, LPDDR2, DDR2 | Additional Interfaces 1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,80583 € | 249,67 € |
| Unit Price without VAT: | 20,80583 € |
|---|---|
| Unit Price with VAT: | 24,75894 € |

