
MCIMX31LCJMN4DR2 | |
|---|---|
DigiKey Part Number | 2156-MCIMX31LCJMN4DR2-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX31LCJMN4DR2 |
Description | IC MPU 400MHZ 473BGA |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC - 1 Core, 32-Bit 400MHz 473-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor - NXP | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM1136JF-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; GPU, IPU, MPEG-4, VFP | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, Keypad, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 2V, 2.5V, 2.7V, 3V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Security Features | Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory | |
Mounting Type | Surface Mount | |
Package / Case | 473-LFBGA | |
Supplier Device Package | 473-PBGA (19x19) | |
Additional Interfaces | 1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART | |
Base Product Number |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,94222 € | 269,48 € |
| Unit Price without VAT: | 29,94222 € |
|---|---|
| Unit Price with VAT: | 35,63124 € |

