
MCIMX233CJM4C | |
|---|---|
DigiKey Part Number | 2156-MCIMX233CJM4C-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCIMX233CJM4C |
Description | IC MPU I.MX23 454MHZ 169MAPBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Freescale Semiconductor | USB USB 2.0 + PHY (1) |
Series | Voltage - I/O 2.0V, 2.5V, 2.7V, 3.0V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Security Features Cryptography, Hardware ID |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 169-LFBGA |
Speed 454MHz | Supplier Device Package 169-MAPBGA (11x11) |
Co-Processors/DSP Data; DCP | Additional Interfaces I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |
RAM Controllers DRAM | Base Product Number |
Graphics Acceleration No |
| Bulk: | 394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,53333 € | 261,60 € |
| Unit Price without VAT: | 14,53333 € |
|---|---|
| Unit Price with VAT: | 17,29466 € |

