
MCHRC705J1ACDWE | |
|---|---|
DigiKey Part Number | 2156-MCHRC705J1ACDWE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCHRC705J1ACDWE |
Description | IC MCU 8BIT 1.2KB OTP 16SOIC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 16-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 64 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor HC05 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 16-SOIC |
Speed 4MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 14 |
| Bulk: | 29353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,66865 € | 256,19 € |
| Unit Price without VAT: | 2,66865 € |
|---|---|
| Unit Price with VAT: | 3,17569 € |

