
MCHC908QY4VDWE | |
|---|---|
DigiKey Part Number | 2156-MCHC908QY4VDWE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCHC908QY4VDWE |
Description | IC MCU 8BIT 4KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 16-SOIC |
Peripherals LVD, POR, PWM | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 | Base Product Number |
| Bulk: | 46324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,36845 € | 253,37 € |
| Unit Price without VAT: | 4,36845 € |
|---|---|
| Unit Price with VAT: | 5,19846 € |

