
MCHC908JW16FC | |
|---|---|
DigiKey Part Number | 2156-MCHC908JW16FC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCHC908JW16FC |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SPI, USB | |
Peripherals | LED, LVD, POR, PWM | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 4680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,78158 € | 257,70 € |
| Unit Price without VAT: | 6,78158 € |
|---|---|
| Unit Price with VAT: | 8,07008 € |

