
MCHC908JR32PBE | |
|---|---|
DigiKey Part Number | 2156-MCHC908JR32PBE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCHC908JR32PBE |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | Oscillator Type External |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 64-LQFP (10x10) |
Core Processor HC08 | Package / Case 64-LQFP |
Core Size 8-Bit | Base Product Number |
| Bulk: | 38080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,77667 € | 258,64 € |
| Unit Price without VAT: | 10,77667 € |
|---|---|
| Unit Price with VAT: | 12,82424 € |

