
MCHC908JR32PBE | |
|---|---|
DigiKey Part Number | 2156-MCHC908JR32PBE-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCHC908JR32PBE |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Tray: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,91250 € | 261,90 € |
| Unit Price without VAT: | 10,91250 € |
|---|---|
| Unit Price with VAT: | 12,98588 € |

