P-Channel 30 V 3.5A (Ta) 1.5W (Ta) Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6331-TL-H

DigiKey Part Number
2156-MCH6331-TL-H-488-ND
Manufacturer
Manufacturer Product Number
MCH6331-TL-H
Description
POWER FIELD-EFFECT TRANSISTOR
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 1.5W (Ta) Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
98mOhm @ 1.5A, 10V
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 10 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-MCPH
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.119.011
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1119011
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2120,21248 €257,53 €
Unit Price without VAT:0,21248 €
Unit Price with VAT:0,25285 €