
Category | Rds On (Max) @ Id, Vgs 890mOhm @ 400mA, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 10 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 3-MCPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Bulk: | 225000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,23797 € | 254,39 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

