
MCF5480CZP166 | |
|---|---|
DigiKey Part Number | 2156-MCF5480CZP166-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF5480CZP166 |
Description | IC MCU 32BIT ROMLESS 388PBGA |
Customer Reference | |
Detailed Description | Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHz ROMless 388-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V4E | |
Core Size | 32-Bit | |
Speed | 166MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 99 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.43V ~ 1.58V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 388-PBGA (27x27) | |
Package / Case | 388-BBGA | |
Base Product Number |
| Bulk: | 1790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,90333 € | 227,71 € |
| Unit Price without VAT: | 75,90333 € |
|---|---|
| Unit Price with VAT: | 90,32496 € |

