
MCF5307CFT90B | |
|---|---|
DigiKey Part Number | 2156-MCF5307CFT90B-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCF5307CFT90B |
Description | IC MPU 90MHZ 208FQFP |
Customer Reference | |
Detailed Description | Coldfire V3 Microprocessor IC - 1 Core, 32-Bit 90MHz 208-FQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Coldfire V3 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 90MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-FQFP (28x28) | |
Additional Interfaces | I2C, DMA, UART |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,33000 € | 258,64 € |
| Unit Price without VAT: | 32,33000 € |
|---|---|
| Unit Price with VAT: | 38,47270 € |

