
MCF52236AF50A | |
|---|---|
DigiKey Part Number | 2156-MCF52236AF50A-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF52236AF50A |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5223x Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52236AF50A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity Ethernet, I2C, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,49500 € | 254,97 € |
| Unit Price without VAT: | 42,49500 € |
|---|---|
| Unit Price with VAT: | 50,56905 € |

