
MCF52211CVM66 | |
|---|---|
DigiKey Part Number | 2156-MCF52211CVM66-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF52211CVM66 |
Description | RISC MICROCONTROLLER, 32-BIT, FL |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52211CVM66 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 81-MAPBGA (10x10) |
Connectivity I2C, SPI, UART/USART, USB OTG | Package / Case 81-LBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,19852 € | 256,11 € |
| Unit Price without VAT: | 4,19852 € |
|---|---|
| Unit Price with VAT: | 4,99624 € |

