
MCF52211CEP66 | |
|---|---|
DigiKey Part Number | 2156-MCF52211CEP66-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF52211CEP66 |
Description | IC MCU 32BIT 128KB FLASH 64QFN |
Customer Reference | |
Detailed Description | Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-QFN-EP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MCF52211CEP66 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 64-QFN-EP (9x9) |
Connectivity I2C, SPI, UART/USART, USB OTG | Package / Case 64-VFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 43 |
| Bulk: | 1930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,55559 € | 256,89 € |
| Unit Price without VAT: | 7,55559 € |
|---|---|
| Unit Price with VAT: | 8,99115 € |

