
MCF5206FT25A | |
|---|---|
DigiKey Part Number | 2156-MCF5206FT25A-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCF5206FT25A |
Description | IC MPU MCF520X 25MHZ 160QFP |
Customer Reference | |
Detailed Description | Coldfire V2 Microprocessor IC MCF520x 1 Core, 32-Bit 25MHz 160-QFP (28x28) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer Motorola | Voltage - I/O 5V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 160-BQFP |
Core Processor Coldfire V2 | Supplier Device Package 160-QFP (28x28) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces EBI/EMI, I2C, UART/USART |
Speed 25MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,34385 € | 251,47 € |
| Unit Price without VAT: | 19,34385 € |
|---|---|
| Unit Price with VAT: | 23,01918 € |

