
MCF5206FT16A | |
|---|---|
DigiKey Part Number | 2156-MCF5206FT16A-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCF5206FT16A |
Description | IC MPU MCF520X 16MHZ 160QFP |
Customer Reference | |
Detailed Description | Coldfire V2 Microprocessor IC MCF520x 1 Core, 32-Bit 16MHz 160-QFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Coldfire V2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-QFP (28x28) | |
Additional Interfaces | EBI/EMI, I2C, UART/USART | |
Base Product Number |
| Bulk: | 357 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,90929 € | 250,73 € |
| Unit Price without VAT: | 17,90929 € |
|---|---|
| Unit Price with VAT: | 21,31206 € |

